


LTC4244CGN-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC4244CGN-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4244CGN-1#TRPBF |
Description | IC HOT SWAP CTRLR PCI 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 4 Channel CompactPCI™ 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4244CGN-1#TRPBF Models |
Category | Programmable Features Current Limit, Fault Timeout |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V, 5V, ±12V |
Packaging Tape & Reel (TR) | Current - Output (Max) 100mA, 500mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) Both | Supplier Device Package 20-SSOP |
Applications CompactPCI™ | Base Product Number |
Features Latched Fault, Thermal Limit, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.51.74054 | kr.129,351.35 |
| Unit Price without VAT: | kr.51.74054 |
|---|---|
| Unit Price with VAT: | kr.64.67568 |

