
LTC4238IGN#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC4238IGN#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4238IGN#TRPBF |
Description | HIGHVOLTAGE, HIGHPOWER HOTSWAP C |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 24-SSOP |
Datasheet | Datasheet |
Category | Programmable Features Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault |
Manufacturer Analog Devices Inc. | Voltage - Supply 6.5V ~ 80V |
Packaging Tape & Reel (TR) | Current - Output (Max) 63A |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TJ) |
Type Hot Swap Controller | Current - Supply 3 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Applications General Purpose | Supplier Device Package 24-SSOP |
Features Auto Retry, Thermal Limit, UVLO | Base Product Number |

