Hot Swap Controller, OR Controller 2 Channel General Purpose 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, OR Controller 2 Channel General Purpose 28-QFN (4x5)
Introducing Power by Linear

LTC4228IUFD-1#PBF

DigiKey Part Number
LTC4228IUFD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4228IUFD-1#PBF
Description
IC HOT SWAP CTRLR GP 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, OR Controller 2 Channel General Purpose 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4228IUFD-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.9V ~ 18V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply
2.5 mA
Type
Hot Swap Controller, OR Controller
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
28-WFQFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
28-QFN (4x5)
Applications
General Purpose
Base Product Number
Features
Latched Fault, UVLO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.78.87000kr.78.87
10kr.61.92300kr.619.23
73kr.53.93685kr.3,937.39
146kr.52.04705kr.7,598.87
292kr.50.49116kr.14,743.42
511kr.49.43810kr.25,262.87
1.022kr.48.34405kr.49,407.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.78.87000
Unit Price with VAT:kr.98.58750