


LTC4228CGN-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4228CGN-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4228CGN-2#PBF |
Description | IC HOT SWAP CTRLR GP 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 2 Channel General Purpose 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4228CGN-2#PBF Models |
Category | Programmable Features Current Limit, Fault Timeout, Slew Rate |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.9V ~ 18V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 2.5 mA |
Type Hot Swap Controller, OR Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 28-SSOP |
Applications General Purpose | Base Product Number |
Features Auto Retry, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.53000 | kr.72.53 |
| 10 | kr.56.77500 | kr.567.75 |
| 49 | kr.50.52857 | kr.2,475.90 |
| 147 | kr.47.58150 | kr.6,994.48 |
| 294 | kr.46.13925 | kr.13,564.94 |
| 539 | kr.45.08892 | kr.24,302.93 |
| 1.029 | kr.44.14895 | kr.45,429.27 |
| Unit Price without VAT: | kr.72.53000 |
|---|---|
| Unit Price with VAT: | kr.90.66250 |



