



LTC4217CFE#PBF | |
|---|---|
DigiKey Part Number | LTC4217CFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4217CFE#PBF |
Description | IC HOT SWAP CTRLR GP 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4217CFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 2.9V ~ 26.5V | |
Current - Output (Max) | 2A | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.96000 | kr.67.96 |
| 10 | kr.53.10400 | kr.531.04 |
| 74 | kr.46.06095 | kr.3,408.51 |
| 148 | kr.44.40824 | kr.6,572.42 |
| 296 | kr.43.04838 | kr.12,742.32 |
| 518 | kr.42.12807 | kr.21,822.34 |
| 1.036 | kr.41.17145 | kr.42,653.62 |
| Unit Price without VAT: | kr.67.96000 |
|---|---|
| Unit Price with VAT: | kr.84.95000 |


