



LTC4210-2CS6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4210-2CS6#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4210-2CS6#TRPBFCT-ND - Cut Tape (CT) 505-LTC4210-2CS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4210-2CS6#TRPBF |
Description | IC HOT SWAP CTRLR GP TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4210-2CS6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 650 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.74000 | kr.38.74 |
| 10 | kr.29.74100 | kr.297.41 |
| 25 | kr.27.48760 | kr.687.19 |
| 100 | kr.25.00750 | kr.2,500.75 |
| 250 | kr.24.83252 | kr.6,208.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.56446 | kr.56,411.15 |
| Unit Price without VAT: | kr.38.74000 |
|---|---|
| Unit Price with VAT: | kr.48.42500 |




