
LTC4162IUFD-FFS#PBF | |
|---|---|
DigiKey Part Number | LTC4162IUFD-FFS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4162IUFD-FFS#PBF |
Description | IC BAT LIFEPO4/LI-ION 1-9C 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC LiFePO4/Li-ion 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4162IUFD-FFS#PBF Models |
Category | Fault Protection Over Current, Over Temperature, Over Voltage |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-WFQFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 28-QFN (4x5) |
Battery Chemistry LiFePO4/Li-ion | Base Product Number |
Number of Cells 1 ~ 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.88000 | kr.57.88 |
| 10 | kr.44.96300 | kr.449.63 |
| 73 | kr.38.88329 | kr.2,838.48 |
| 146 | kr.37.44377 | kr.5,466.79 |
| 292 | kr.36.25894 | kr.10,587.61 |
| 511 | kr.35.45736 | kr.18,118.71 |
| 1.022 | kr.34.62403 | kr.35,385.76 |
| Unit Price without VAT: | kr.57.88000 |
|---|---|
| Unit Price with VAT: | kr.72.35000 |

