
LTC4162EUFD-SSTM#PBF | |
|---|---|
DigiKey Part Number | LTC4162EUFD-SSTM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4162EUFD-SSTM#PBF |
Description | IC BATT MON LEAD ACID 4CEL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lead Acid 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4162EUFD-SSTM#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lead Acid | |
Number of Cells | 3 ~ 12 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.43000 | kr.52.43 |
| 10 | kr.40.58900 | kr.405.89 |
| 73 | kr.35.01671 | kr.2,556.22 |
| 146 | kr.33.69753 | kr.4,919.84 |
| 292 | kr.32.61171 | kr.9,522.62 |
| 511 | kr.31.87705 | kr.16,289.17 |
| 1.022 | kr.31.11352 | kr.31,798.02 |
| Unit Price without VAT: | kr.52.43000 |
|---|---|
| Unit Price with VAT: | kr.65.53750 |

