
LTC4162EUFD-FSTM#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4162EUFD-FSTM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4162EUFD-FSTM#PBF |
Description | IC BAT LIFEPO4/LI-ION 1-9C 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC LiFePO4/Li-ion 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4162EUFD-FSTM#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | LiFePO4/Li-ion | |
Number of Cells | 1 ~ 9 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.63000 | kr.51.63 |
| 10 | kr.39.96900 | kr.399.69 |
| 73 | kr.34.47973 | kr.2,517.02 |
| 146 | kr.33.18055 | kr.4,844.36 |
| 292 | kr.32.11147 | kr.9,376.55 |
| 511 | kr.31.38808 | kr.16,039.31 |
| 1.022 | kr.30.63612 | kr.31,310.11 |
| Unit Price without VAT: | kr.51.63000 |
|---|---|
| Unit Price with VAT: | kr.64.53750 |

