28-QFN_05-08-1712 rev B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4162EUFD-FADM#TRPBF

DigiKey Part Number
505-LTC4162EUFD-FADM#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4162EUFD-FADM#TRPBFCT-ND - Cut Tape (CT)
505-LTC4162EUFD-FADM#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4162EUFD-FADM#TRPBF
Description
IC BAT LIFEPO4/LI-ION 1-9C 28QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC LiFePO4/Li-ion 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4162EUFD-FADM#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
LiFePO4/Li-ion
Number of Cells
1 ~ 9
Fault Protection
Over Current, Over Temperature, Over Voltage
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.55.30000kr.55.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.24.08000kr.60,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.55.30000
Unit Price with VAT:kr.69.12500