Power Supply Controller Power Supply Monitor 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Power Supply Monitor 10-MSOP
Introducing Power by Linear

LTC4151IMS-1#TRPBF

DigiKey Part Number
LTC4151IMS-1#TRPBFTR-ND - Tape & Reel (TR)
LTC4151IMS-1#TRPBFCT-ND - Cut Tape (CT)
LTC4151IMS-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4151IMS-1#TRPBF
Description
IC CURRENT MONITOR(12BIT) 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Monitor 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4151IMS-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
7V ~ 80V
Manufacturer
Analog Devices Inc.
Current - Supply
1.2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Applications
Power Supply Monitor
Supplier Device Package
10-MSOP
Voltage - Input
7V ~ 80V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.582
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.63.97000kr.63.97
10kr.49.85800kr.498.58
25kr.46.33520kr.1,158.38
100kr.42.46470kr.4,246.47
250kr.41.80800kr.10,452.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.37.62463kr.94,061.58
Manufacturers Standard Package
Unit Price without VAT:kr.63.97000
Unit Price with VAT:kr.79.96250