
LTC4126EV-ADJ#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC4126EV-ADJ#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4126EV-ADJ#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4126EV-ADJ#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4126EV-ADJ#TRMPBF |
Description | IC BATT CHG 1-50MA ADJ LI-ION |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 12-LQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4126EV-ADJ#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer | |
Fault Protection | Undervoltage | |
Charge Current - Max | 50mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.56.83000 | kr.56.83 |
10 | kr.38.27800 | kr.382.78 |
25 | kr.33.45160 | kr.836.29 |
100 | kr.27.99230 | kr.2,799.23 |
250 | kr.25.31252 | kr.6,328.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.24.96000 | kr.12,480.00 |
Unit Price without VAT: | kr.56.83000 |
---|---|
Unit Price with VAT: | kr.71.03750 |