
LTC4124EV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4124EV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4124EV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4124EV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4124EV#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 12LQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 12-LQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4124EV#TRMPBF Models |
Category | Battery Pack Voltage 4.0V, 4.1V, 4.2V, 4.35V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface Wireless |
Part Status Active | Operating Temperature -20°C ~ 85°C (TJ) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 12-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 12-LQFN (2x2) |
Programmable Features Current, Voltage | Base Product Number |
Charge Current - Max 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.81000 | kr.54.81 |
| 10 | kr.42.47900 | kr.424.79 |
| 25 | kr.39.40080 | kr.985.02 |
| 100 | kr.36.01840 | kr.3,601.84 |
| 250 | kr.35.20832 | kr.8,802.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.33.43404 | kr.16,717.02 |
| 1.000 | kr.32.63389 | kr.32,633.89 |
| 1.500 | kr.32.23345 | kr.48,350.17 |
| Unit Price without VAT: | kr.54.81000 |
|---|---|
| Unit Price with VAT: | kr.68.51250 |











