


LTC4100EG#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4100EG#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4100EG#TRPBFCT-ND - Cut Tape (CT) 505-LTC4100EG#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4100EG#TRPBF |
Description | IC BATT CHG SMART 1CEL 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Smart Batteries 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4100EG#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Smart Batteries | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 28V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.91000 | kr.103.91 |
| 10 | kr.82.38200 | kr.823.82 |
| 25 | kr.77.00800 | kr.1,925.20 |
| 100 | kr.73.62450 | kr.7,362.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.64.20634 | kr.115,571.41 |
| Unit Price without VAT: | kr.103.91000 |
|---|---|
| Unit Price with VAT: | kr.129.88750 |












