


LTC4098EUDC-3.6#TRPBF | |
|---|---|
DigiKey Part Number | LTC4098EUDC-3.6#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4098EUDC-3.6#TRPBF |
Description | IC BATT IRON PHOSPHATE 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Iron Phosphate 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4098EUDC-3.6#TRPBF Models |
Category | Fault Protection Over Voltage |
Mfr | Interface USB |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Function Multi-Function Controller | Supplier Device Package 20-QFN (3x4) |
Battery Chemistry Lithium Iron Phosphate | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.32.13003 | kr.80,325.07 |
| Unit Price without VAT: | kr.32.13003 |
|---|---|
| Unit Price with VAT: | kr.40.16254 |


