LT3099ADE#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT3099ADE#TRPBF
Introducing Power by Linear

LTC4088EDE-2#TRPBF

DigiKey Part Number
LTC4088EDE-2#TRPBFTR-ND - Tape & Reel (TR)
LTC4088EDE-2#TRPBFCT-ND - Cut Tape (CT)
LTC4088EDE-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4088EDE-2#TRPBF
Description
IC BATT CHG LI-ION 1CELL 14DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4088EDE-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature
Charge Current - Max
1.5A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.301
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.50.89000kr.50.89
10kr.34.05000kr.340.50
25kr.29.65960kr.741.49
100kr.24.69510kr.2,469.51
250kr.22.25792kr.5,564.48
500kr.21.44626kr.10,723.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.21.44625kr.53,615.62
Manufacturers Standard Package
Unit Price without VAT:kr.50.89000
Unit Price with VAT:kr.63.61250