


LTC4080EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4080EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4080EMSE#PBF |
Description | IC BATT CHG LI-ION 1CELL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4080EMSE#PBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Cells 1 | Supplier Device Package 10-MSOP-EP |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 525mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.34000 | kr.41.34 |
| 10 | kr.31.75100 | kr.317.51 |
| 50 | kr.27.91000 | kr.1,395.50 |
| 100 | kr.26.72120 | kr.2,672.12 |
| 250 | kr.25.46548 | kr.6,366.37 |
| 500 | kr.24.70888 | kr.12,354.44 |
| 1.000 | kr.24.08610 | kr.24,086.10 |
| 2.500 | kr.23.42853 | kr.58,571.32 |
| Unit Price without VAT: | kr.41.34000 |
|---|---|
| Unit Price with VAT: | kr.51.67500 |

