Parametric Equivalent
Parametric Equivalent

LTC4069EDC-4.4#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4069EDC-4.4#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4069EDC-4.4#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4069EDC-4.4#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4069EDC-4.4#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 6DFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4069EDC-4.4#TRMPBF Models |
Category | Battery Pack Voltage 4.4V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 6-WFDFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 6-DFN (2x2) |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 750mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4065EDC-4.4#TRMPBF | Analog Devices Inc. | 94 | LTC4065EDC-4.4#TRMPBFCT-ND | kr.26.15000 | Parametric Equivalent |
| LTC4065EDC-4.4#TRPBF | Analog Devices Inc. | 0 | LTC4065EDC-4.4#TRPBF-ND | kr.14.21882 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.76000 | kr.32.76 |
| Unit Price without VAT: | kr.32.76000 |
|---|---|
| Unit Price with VAT: | kr.40.95000 |


