


LTC4066EUF-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC4066EUF-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4066EUF-1#TRPBF |
Description | IC BATT MFUNC LI-ION 1CELL 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4066EUF-1#TRPBF Models |
Category | Fault Protection Over Current |
Mfr | Interface USB |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 24-WFQFN Exposed Pad |
Battery Chemistry Lithium Ion | Supplier Device Package 24-QFN (4x4) |
Number of Cells 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.28.43059 | kr.71,076.47 |
| Unit Price without VAT: | kr.28.43059 |
|---|---|
| Unit Price with VAT: | kr.35.53824 |

