
LTC6912CGN-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6912CGN-2#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6912CGN-2#TRPBF |
Description | IC OPAMP PGA 2 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain IC Data Acquisition 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6912CGN-2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Programmable Gain | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.28.02062 | kr.70,051.55 |
| Unit Price without VAT: | kr.28.02062 |
|---|---|
| Unit Price with VAT: | kr.35.02578 |









