Charger IC Lithium Ion 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4058EDD-4.2#TRPBF

DigiKey Part Number
505-LTC4058EDD-4.2#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4058EDD-4.2#TRPBFCT-ND - Cut Tape (CT)
505-LTC4058EDD-4.2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4058EDD-4.2#TRPBF
Description
IC BATT CHG LI-ION 1CELL 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4058EDD-4.2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
950mA
Manufacturer
Analog Devices Inc.
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
8-WFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
8-DFN (3x3)
Programmable Features
Current
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4058EDD-4.2#PBFAnalog Devices Inc.2.620LTC4058EDD-4.2#PBF-NDkr.41.59000Parametric Equivalent
LTC4068EDD-4.2#PBFAnalog Devices Inc.495LTC4068EDD-4.2#PBF-NDkr.41.59000Parametric Equivalent
LTC4068EDD-4.2#TRPBFAnalog Devices Inc.2.500505-LTC4068EDD-4.2#TRPBFTR-NDkr.23.60128Parametric Equivalent
LTC4068XEDD-4.2#PBFAnalog Devices Inc.221LTC4068XEDD-4.2#PBF-NDkr.41.59000Parametric Equivalent
In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.59000kr.41.59
10kr.31.97300kr.319.73
25kr.29.56200kr.739.05
100kr.26.91390kr.2,691.39
250kr.25.99652kr.6,499.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.23.60128kr.59,003.20
Manufacturers Standard Package
Unit Price without VAT:kr.41.59000
Unit Price with VAT:kr.51.98750