Charger IC Lithium Ion TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4057ES5-4.2#TRMPBF

DigiKey Part Number
505-LTC4057ES5-4.2#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4057ES5-4.2#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4057ES5-4.2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4057ES5-4.2#TRMPBF
Description
IC BATT CHG LI-ION 1CEL TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC4057ES5-4.2#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.2V
Manufacturer
Analog Devices Inc.
Voltage - Supply (Max)
6.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Lithium Ion
Package / Case
SOT-23-5 Thin, TSOT-23-5
Number of Cells
1
Supplier Device Package
TSOT-23-5
Current - Charging
Constant - Programmable
Base Product Number
Charge Current - Max
800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 658
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.86000kr.33.86
10kr.25.81000kr.258.10
25kr.23.80560kr.595.14
100kr.21.60040kr.2,160.04
250kr.20.66128kr.5,165.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.91496kr.9,957.48
1.000kr.19.39324kr.19,393.24
1.500kr.19.13209kr.28,698.14
2.500kr.18.84268kr.47,106.70
Manufacturers Standard Package
Unit Price without VAT:kr.33.86000
Unit Price with VAT:kr.42.32500