LTC4055EUF#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.30.06608
Datasheet
Charger IC Lithium Ion 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4055EUF#TR

DigiKey Part Number
LTC4055EUF#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4055EUF#TR
Description
IC USB PWR MNGR BATT CHRGR 16QFN
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature, Reverse Current
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types