Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC4020EUHF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4020EUHF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4020EUHF#TRPBFCT-ND - Cut Tape (CT) 505-LTC4020EUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4020EUHF#TRPBF |
Description | IC BATT CHG MULTI-CHEM 38QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4020EUHF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 55V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.54000 | kr.93.54 |
| 10 | kr.73.94400 | kr.739.44 |
| 25 | kr.69.04720 | kr.1,726.18 |
| 100 | kr.65.65660 | kr.6,565.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.56.92642 | kr.142,316.05 |
| Unit Price without VAT: | kr.93.54000 |
|---|---|
| Unit Price with VAT: | kr.116.92500 |







