LTC1556IGN#TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4008EGN#TRPBF

DigiKey Part Number
LTC4008EGN#TRPBFTR-ND - Tape & Reel (TR)
LTC4008EGN#TRPBFCT-ND - Cut Tape (CT)
LTC4008EGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4008EGN#TRPBF
Description
IC BATT CHG MULTI-CHEM 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4008EGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.411
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.79.74000kr.79.74
10kr.54.91800kr.549.18
25kr.48.44040kr.1,211.01
100kr.41.11810kr.4,111.81
250kr.39.36000kr.9,840.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.39.36000kr.98,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.79.74000
Unit Price with VAT:kr.99.67500