Direct

LTC4006EGN-2#TR | |
|---|---|
DigiKey Part Number | LTC4006EGN-2#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4006EGN-2#TR |
Description | IC CHARGER BATTERY 4A 16-SSOP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4006EGN-2#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 12.6V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |



