


LTC3873IDDB-5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3873IDDB-5#TRMPBFTR-ND - Tape & Reel (TR) LTC3873IDDB-5#TRMPBFCT-ND - Cut Tape (CT) LTC3873IDDB-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3873IDDB-5#TRMPBF |
Description | IC REG CTRLR MULT TOPOLOGY 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3873IDDB-5#TRMPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.1V ~ 60V |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 78% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 8-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x2) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.55000 | kr.29.55 |
| 10 | kr.22.42900 | kr.224.29 |
| 25 | kr.20.64800 | kr.516.20 |
| 100 | kr.18.69030 | kr.1,869.03 |
| 250 | kr.17.75700 | kr.4,439.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.19444 | kr.8,597.22 |
| 1.000 | kr.16.73125 | kr.16,731.25 |
| 1.500 | kr.16.49934 | kr.24,749.01 |
| 2.500 | kr.16.24235 | kr.40,605.87 |
| 3.500 | kr.16.09223 | kr.56,322.81 |
| Unit Price without VAT: | kr.29.55000 |
|---|---|
| Unit Price with VAT: | kr.36.93750 |

