


LTC3872EDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3872EDDB-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3872EDDB-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3872EDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3872EDDB-1#TRMPBF |
Description | IC REG CTRLR BOOST 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3872EDDB-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.75V ~ 9.8V | |
Frequency - Switching | 550kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.99000 | kr.43.99 |
| 10 | kr.29.16700 | kr.291.67 |
| 25 | kr.25.30720 | kr.632.68 |
| 100 | kr.20.93990 | kr.2,093.99 |
| 250 | kr.18.79580 | kr.4,698.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.57626 | kr.8,788.13 |
| Unit Price without VAT: | kr.43.99000 |
|---|---|
| Unit Price with VAT: | kr.54.98750 |


