



LTC3859ALIFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3859ALIFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3859ALIFE#PBF |
Description | IC REG CTRLR MULT TOP 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost, SEPIC Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3859ALIFE#PBF Models |
Category | Frequency - Switching 115kHz ~ 835kHz, 350kHz ~ 535kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99%, 100% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Buck-Boost, SEPIC | Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 3 | Supplier Device Package 38-TSSOP-EP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.33000 | kr.98.33 |
| 10 | kr.77.77900 | kr.777.79 |
| 50 | kr.69.54220 | kr.3,477.11 |
| 100 | kr.66.99100 | kr.6,699.10 |
| 250 | kr.64.29724 | kr.16,074.31 |
| 500 | kr.62.67408 | kr.31,337.04 |
| 1.000 | kr.61.33811 | kr.61,338.11 |
| Unit Price without VAT: | kr.98.33000 |
|---|---|
| Unit Price with VAT: | kr.122.91250 |





