


LTC3856IUH#PBF | |
|---|---|
DigiKey Part Number | LTC3856IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3856IUH#PBF |
Description | IC REG CTRLR BUCK 32WFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3856IUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 250kHz ~ 770kHz | |
Duty Cycle (Max) | 94% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.53000 | kr.73.53 |
| 10 | kr.50.35500 | kr.503.55 |
| 73 | kr.38.81658 | kr.2,833.61 |
| 146 | kr.35.98747 | kr.5,254.17 |
| 292 | kr.35.23312 | kr.10,288.07 |
| Unit Price without VAT: | kr.73.53000 |
|---|---|
| Unit Price with VAT: | kr.91.91250 |





