


LTC3854IDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3854IDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC3854IDDB#TRMPBFCT-ND - Cut Tape (CT) LTC3854IDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3854IDDB#TRMPBF |
Description | IC REG CTRLR BUCK 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3854IDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 400kHz | |
Duty Cycle (Max) | 98% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.43000 | kr.39.43 |
| 10 | kr.30.28600 | kr.302.86 |
| 25 | kr.27.99480 | kr.699.87 |
| 100 | kr.25.47540 | kr.2,547.54 |
| 250 | kr.25.31740 | kr.6,329.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.25760 | kr.12,128.80 |
| 1.000 | kr.23.64427 | kr.23,644.27 |
| 1.500 | kr.23.33695 | kr.35,005.43 |
| 2.500 | kr.22.99658 | kr.57,491.45 |
| Unit Price without VAT: | kr.39.43000 |
|---|---|
| Unit Price with VAT: | kr.49.28750 |


