Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (6x6)
Introducing Power by Linear

LTC3853EUJ#PBF

DigiKey Part Number
505-LTC3853EUJ#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3853EUJ#PBF
Description
IC REG CTRLR BUCK 40QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC3853EUJ#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
250kHz ~ 750kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
98%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
40-WFQFN Exposed Pad
Number of Outputs
3
Supplier Device Package
40-QFN (6x6)
Output Phases
3
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.71.33000kr.71.33
10kr.55.80500kr.558.05
61kr.48.99787kr.2,988.87
122kr.47.17795kr.5,755.71
305kr.45.25698kr.13,803.38
549kr.44.26082kr.24,299.19
1.037kr.43.35338kr.44,957.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.71.33000
Unit Price with VAT:kr.89.16250