



LTC3851AEMSE-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC3851AEMSE-1#TRPBFTR-ND - Tape & Reel (TR) LTC3851AEMSE-1#TRPBFCT-ND - Cut Tape (CT) LTC3851AEMSE-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3851AEMSE-1#TRPBF |
Description | IC REG CTRLR BUCK 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3851AEMSE-1#TRPBF Models |
Category | Frequency - Switching 235kHz ~ 750kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 38V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3851AEMSE-1#PBF | Analog Devices Inc. | 174 | 505-LTC3851AEMSE-1#PBF-ND | kr.37.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.66000 | kr.37.66 |
| 10 | kr.28.84700 | kr.288.47 |
| 25 | kr.26.64080 | kr.666.02 |
| 100 | kr.24.21370 | kr.2,421.37 |
| 250 | kr.23.28048 | kr.5,820.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.18082 | kr.52,952.05 |
| Unit Price without VAT: | kr.37.66000 |
|---|---|
| Unit Price with VAT: | kr.47.07500 |




