


LTC3835IGN-1#PBF | |
|---|---|
DigiKey Part Number | LTC3835IGN-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3835IGN-1#PBF |
Description | IC REG CTRLR BUCK 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3835IGN-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 36V | |
Frequency - Switching | 250kHz ~ 530kHz | |
Duty Cycle (Max) | 99.4% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.37000 | kr.83.37 |
| 10 | kr.65.56200 | kr.655.62 |
| 25 | kr.61.11520 | kr.1,527.88 |
| 100 | kr.56.22760 | kr.5,622.76 |
| 300 | kr.53.50157 | kr.16,050.47 |
| 500 | kr.52.49342 | kr.26,246.71 |
| 1.000 | kr.51.33777 | kr.51,337.77 |
| Unit Price without VAT: | kr.83.37000 |
|---|---|
| Unit Price with VAT: | kr.104.21250 |


