


LTC3813EG#PBF | |
|---|---|
DigiKey Part Number | LTC3813EG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3813EG#PBF |
Description | IC REG CTRLR BOOST 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3813EG#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 6.35V ~ 14V |
Manufacturer Analog Devices Inc. | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync Yes |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Up | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Topology Boost | Supplier Device Package 28-SSOP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.19000 | kr.75.19 |
| 10 | kr.58.92400 | kr.589.24 |
| 47 | kr.52.61255 | kr.2,472.79 |
| 141 | kr.49.53560 | kr.6,984.52 |
| 282 | kr.48.02933 | kr.13,544.27 |
| 517 | kr.46.93255 | kr.24,264.13 |
| 1.034 | kr.45.88707 | kr.47,447.23 |
| Unit Price without VAT: | kr.75.19000 |
|---|---|
| Unit Price with VAT: | kr.93.98750 |

