


LTC3803ES6-5#TRPBF | |
|---|---|
DigiKey Part Number | LTC3803ES6-5#TRPBFTR-ND - Tape & Reel (TR) LTC3803ES6-5#TRPBFCT-ND - Cut Tape (CT) LTC3803ES6-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3803ES6-5#TRPBF |
Description | IC REG CTRLR FLYBACK TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3803ES6-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 8.1V | |
Frequency - Switching | 200kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.60000 | kr.33.60 |
| 10 | kr.21.92600 | kr.219.26 |
| 25 | kr.18.89280 | kr.472.32 |
| 100 | kr.15.45790 | kr.1,545.79 |
| 250 | kr.13.77204 | kr.3,443.01 |
| 500 | kr.12.73484 | kr.6,367.42 |
| 1.000 | kr.12.16000 | kr.12,160.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.16000 | kr.30,400.00 |
| Unit Price without VAT: | kr.33.60000 |
|---|---|
| Unit Price with VAT: | kr.42.00000 |



