Direct

LTC3778EF#TR | |
|---|---|
DigiKey Part Number | LTC3778EFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3778EF#TR |
Description | IC REG CTRLR BUCK 20TSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3778EF#TR Models |
Category | Voltage - Supply (Vcc/Vdd) 4V ~ 36V |
Manufacturer Analog Devices Inc. | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Discontinued at DigiKey | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Topology Buck | Supplier Device Package 20-TSSOP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3778EF#TRPBF | Analog Devices Inc. | 0 | LTC3778EF#TRPBF-ND | kr.41.41950 | Direct |




