


LTC3769EUF#TRPBF | |
|---|---|
DigiKey Part Number  | 505-LTC3769EUF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3769EUF#TRPBFCT-ND - Cut Tape (CT) 505-LTC3769EUF#TRPBFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LTC3769EUF#TRPBF  | 
Description  | IC REG CTRLR BOOST/SEPIC 24QFN  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 24-QFN (4x4)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LTC3769EUF#TRPBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Type  | Transistor Driver  | |
Function  | Step-Up, Step-Up/Step-Down  | |
Output Configuration  | Positive  | |
Topology  | Boost, SEPIC  | |
Number of Outputs  | 1  | |
Output Phases  | 1  | |
Voltage - Supply (Vcc/Vdd)  | 4.5V ~ 60V  | |
Frequency - Switching  | 105kHz ~ 760kHz  | |
Duty Cycle (Max)  | 96%  | |
Synchronous Rectifier  | Yes  | |
Clock Sync  | No  | |
Serial Interfaces  | -  | |
Control Features  | Current Limit, Enable, Frequency Control, Power Good, Soft Start  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 24-WFQFN Exposed Pad  | |
Supplier Device Package  | 24-QFN (4x4)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.59.33000 | kr.59.33 | 
| 10 | kr.40.10200 | kr.401.02 | 
| 25 | kr.35.08480 | kr.877.12 | 
| 100 | kr.29.41440 | kr.2,941.44 | 
| 250 | kr.26.63016 | kr.6,657.54 | 
| 500 | kr.26.48000 | kr.13,240.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.26.48000 | kr.66,200.00 | 
| Unit Price without VAT: | kr.59.33000 | 
|---|---|
| Unit Price with VAT: | kr.74.16250 | 





