


LTC3765HMSE#TRPBF | |
---|---|
DigiKey Part Number | LTC3765HMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3765HMSE#TRPBF |
Description | IC CONTROLLER GATE DR 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3765HMSE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 7.7V ~ 14.5V | |
Current - Supply | 1.7 mA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | $4.72500 | $11,812.50 |
Unit Price without VAT: | $4.72500 |
---|---|
Unit Price with VAT: | $5.90625 |