Direct

LTC4257CDD#TR | |
|---|---|
DigiKey Part Number | LTC4257CDD#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4257CDD#TR |
Description | IC POE 802.3AF CONTROLLER 8-DFN |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4257CDD#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 57V (Max) | |
Current - Supply | 3mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |



