
LTC3735EG#TRPBF | |
|---|---|
DigiKey Part Number | LTC3735EG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3735EG#TRPBF |
Description | IC REG CTRLR CPU 1OUT 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel Mobile CPU Voltage Regulator IC 1 Output 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3735EG#TRPBF Models |
Category | Voltage - Output 0.7V ~ 1.71V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Applications Controller, Intel Mobile CPU | Supplier Device Package 36-SSOP |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.59.12595 | kr.118,251.90 |
| Unit Price without VAT: | kr.59.12595 |
|---|---|
| Unit Price with VAT: | kr.73.90744 |

