
LTC3735EG#PBF | |
|---|---|
DigiKey Part Number | LTC3735EG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3735EG#PBF |
Description | IC REG CTRLR CPU 1OUT 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel Mobile CPU Voltage Regulator IC 1 Output 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3735EG#PBF Models |
Category | Voltage - Output 0.7V ~ 1.71V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Applications Controller, Intel Mobile CPU | Supplier Device Package 36-SSOP |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.75000 | kr.97.75 |
| 10 | kr.77.24700 | kr.772.47 |
| 37 | kr.70.31081 | kr.2,601.50 |
| 111 | kr.66.16162 | kr.7,343.94 |
| 259 | kr.63.73023 | kr.16,506.13 |
| 518 | kr.62.12998 | kr.32,183.33 |
| 1.036 | kr.60.81246 | kr.63,001.71 |
| Unit Price without VAT: | kr.97.75000 |
|---|---|
| Unit Price with VAT: | kr.122.18750 |

