Direct

LTC3734EUH | |
|---|---|
DigiKey Part Number | LTC3734EUH-ND |
Manufacturer | |
Manufacturer Product Number | LTC3734EUH |
Description | IC CTRLR DC/DC 1PH HI EFF 32QFN |
Customer Reference | |
Detailed Description | - Controller, Intel Mobile CPU Voltage Regulator IC 1 Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3734EUH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Controller, Intel Mobile CPU | |
Voltage - Input | 4V ~ 30V | |
Number of Outputs | 1 | |
Voltage - Output | 0.7V ~ 1.71V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |


