LTC3722HGN-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 16
Unit Price: kr.117.06000
Datasheet
24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3722HGN-1

DigiKey Part Number
LTC3722HGN-1-ND
Manufacturer
Manufacturer Product Number
LTC3722HGN-1
Description
IC POWER MANAGEMENT
Customer Reference
Detailed Description
Full-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Full-Bridge
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
3.8V ~ 10.25V
Frequency - Switching
-
Duty Cycle (Max)
98.5%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Ramp, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes