


LTC3708EUH#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3708EUH#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3708EUH#TRPBF |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3708EUH#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 3.2V ~ 36V |
Manufacturer Analog Devices Inc. | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Active | Control Features Enable, Power Good, Soft Start, Tracking |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 32-WFQFN Exposed Pad |
Topology Buck | Supplier Device Package 32-QFN (5x5) |
Number of Outputs 2 | Base Product Number |
Output Phases 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.63.86168 | kr.159,654.20 |
| Unit Price without VAT: | kr.63.86168 |
|---|---|
| Unit Price with VAT: | kr.79.82710 |

