


LTC3642EMS8E-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LTC3642EMS8E-3.3#TRPBFTR-ND - Tape & Reel (TR) LTC3642EMS8E-3.3#TRPBFCT-ND - Cut Tape (CT) LTC3642EMS8E-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3642EMS8E-3.3#TRPBF |
Description | IC REG BUCK 3.3V 50MA 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3642EMS8E-3.3#TRPBF Models |
Category | Voltage - Input (Max) 45V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-MSOP-EP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.28000 | kr.55.28 |
| 10 | kr.42.89000 | kr.428.90 |
| 25 | kr.39.79240 | kr.994.81 |
| 100 | kr.36.38720 | kr.3,638.72 |
| 250 | kr.35.59988 | kr.8,899.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.32.13003 | kr.80,325.07 |
| Unit Price without VAT: | kr.55.28000 |
|---|---|
| Unit Price with VAT: | kr.69.10000 |


