



LTC3633AIFE-3#PBF | |
|---|---|
DigiKey Part Number | LTC3633AIFE-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3633AIFE-3#PBF |
Description | IC REG BUCK ADJ 3A DL 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.5V 2 Output 3A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3633AIFE-3#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-TSSOP-EP |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.48000 | kr.95.48 |
| 10 | kr.75.45200 | kr.754.52 |
| 50 | kr.67.42200 | kr.3,371.10 |
| 100 | kr.64.93620 | kr.6,493.62 |
| 250 | kr.62.31128 | kr.15,577.82 |
| 500 | kr.60.72908 | kr.30,364.54 |
| 1.000 | kr.59.42717 | kr.59,427.17 |
| Unit Price without VAT: | kr.95.48000 |
|---|---|
| Unit Price with VAT: | kr.119.35000 |



