LTC3633AIFE-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.53.28422
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.53.28422
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.59.00017
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.5V 2 Output 3A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.5V 2 Output 3A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
24 TSSOP EP Pad View
Introducing Power by Linear

LTC3633AIFE-1#TRPBF

DigiKey Part Number
LTC3633AIFE-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3633AIFE-1#TRPBF
Description
IC REG BUCK ADJ 3A DL 28TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.5V 2 Output 3A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3633AIFE-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
12V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
500kHz ~ 4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
28-TSSOP-EP
Voltage - Input (Min)
3.6V
Base Product Number
Voltage - Input (Max)
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3633AEFE-1#TRPBFAnalog Devices Inc.0LTC3633AEFE-1#TRPBF-NDkr.53.28422Parametric Equivalent
LTC3633AEFE-3#TRPBFAnalog Devices Inc.0LTC3633AEFE-3#TRPBF-NDkr.53.28422Parametric Equivalent
LTC3633AIFE-3#TRPBFAnalog Devices Inc.0LTC3633AIFE-3#TRPBF-NDkr.59.00017Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.59.00017kr.118,000.34
Manufacturers Standard Package
Unit Price without VAT:kr.59.00017
Unit Price with VAT:kr.73.75021