Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3633AEUFD-3#TRPBF | |
|---|---|
DigiKey Part Number | LTC3633AEUFD-3#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3633AEUFD-3#TRPBF |
Description | IC REG BUCK ADJ 3A DL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.5V 2 Output 3A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3633AEUFD-3#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3633AEUFD-1#TRPBF | Analog Devices Inc. | 0 | 505-LTC3633AEUFD-1#TRPBFTR-ND | kr.50.63045 | Parametric Equivalent |
| LTC3633AIUFD-1#TRPBF | Analog Devices Inc. | 0 | LTC3633AIUFD-1#TRPBF-ND | kr.56.09211 | Parametric Equivalent |
| LTC3633AIUFD-3#TRPBF | Analog Devices Inc. | 0 | LTC3633AIUFD-3#TRPBF-ND | kr.56.09211 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.50.63045 | kr.126,576.13 |
| Unit Price without VAT: | kr.50.63045 |
|---|---|
| Unit Price with VAT: | kr.63.28806 |




