


LTC3633AEUFD-3#PBF | |
|---|---|
DigiKey Part Number | LTC3633AEUFD-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3633AEUFD-3#PBF |
Description | IC REG BUCK ADJ 3A DL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.5V 2 Output 3A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3633AEUFD-3#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3633AEUFD-1#PBF | Analog Devices Inc. | 59 | 505-LTC3633AEUFD-1#PBF-ND | kr.84.13000 | Parametric Equivalent |
| LTC3633AIUFD-1#PBF | Analog Devices Inc. | 277 | LTC3633AIUFD-1#PBF-ND | kr.92.50000 | Parametric Equivalent |
| LTC3633AIUFD-3#PBF | Analog Devices Inc. | 72 | LTC3633AIUFD-3#PBF-ND | kr.92.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.13000 | kr.84.13 |
| 10 | kr.66.20200 | kr.662.02 |
| 73 | kr.57.74699 | kr.4,215.53 |
| 146 | kr.55.74685 | kr.8,139.04 |
| 292 | kr.54.09973 | kr.15,797.12 |
| 511 | kr.52.98566 | kr.27,075.67 |
| 1.022 | kr.51.82727 | kr.52,967.47 |
| Unit Price without VAT: | kr.84.13000 |
|---|---|
| Unit Price with VAT: | kr.105.16250 |



